
2351051-2 | |
|---|---|
DigiKey Part Number | 17-2351051-2-ND |
Manufacturer | |
Manufacturer Product Number | 2351051-2 |
Description | BACK PLATE E1 (PCB: 2.72MM~3.58M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Back Plate For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Back Plate | |
For Use With/Related Products | - | |
Body Material | - | |
Body Finish | - | |
Color | Black | |
Features | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $291.50000 | $291.50 |
| 10 | $247.78200 | $2,477.82 |
| 30 | $229.30567 | $6,879.17 |
| 50 | $221.19320 | $11,059.66 |
| 100 | $210.64510 | $21,064.51 |
| 250 | $203.81500 | $50,953.75 |


