2310924-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2310924-1
TE Connectivity 5G Communication | Digi-Key Daily
LGA 3647 Socket and Hardware

2310924-1

DigiKey Part Number
A125211-ND
Manufacturer
Manufacturer Product Number
2310924-1
Description
NRW FABRIC BOLSTER ASSY, W/ COVE
Customer Reference
Detailed Description
Connector Bolster Assembly For LGA 3647 Sockets
Datasheet
 Datasheet
EDA/CAD Models
2310924-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Not For New Designs
Accessory Type
Bolster Assembly
For Use With/Related Products
LGA 3647 Sockets
Body Material
Stainless Steel
Body Finish
-
Color
Silver
Features
Cover
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$290.20000$290.20
10$246.64800$2,466.48
25$231.20520$5,780.13
84$229.02274$19,237.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.