2232902-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2232902-1

DigiKey Part Number
A125727TR-ND - Tape & Reel (TR)
A125727CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2232902-1
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2232902-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,128
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.91700$19.17
100$1.62600$162.60
500$1.45074$725.37
1,000$1.38148$1,381.48
5,000$1.23304$6,165.20
10,000$1.17418$11,741.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$1.06225$21,245.00
40,000$1.01158$40,463.20
60,000$0.98308$58,984.80
Manufacturers Standard Package