2040910-1

DigiKey Part Number
A118337-ND
Manufacturer
Manufacturer Product Number
2040910-1
Description
CONN SKT SODIMM 200POS SMD
Customer Reference
Detailed Description
200 Position SODIMM DDR SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2040910-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Style
SODIMM
Number of Positions
200
Memory Type
DDR SDRAM
Standards
-
Mounting Type
Surface Mount
Insertion Angle
-
Features
Board Guide, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.039" (1.00mm)
Height
-
Color
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
In-Stock: 1,069
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$31.00000$31.00
24$26.68167$640.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.