cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2013883-4

DigiKey Part Number
2266-2013883-4-ND
Manufacturer
Manufacturer Product Number
2013883-4
Description
BACK PLATE ASSY, LGA115X
Customer Reference
Detailed Description
Connector Backplate For LGA 115X Connectors
Datasheet
 Datasheet
EDA/CAD Models
2013883-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Backplate
For Use With/Related Products
LGA 115X Connectors
Body Material
-
Body Finish
-
Color
Silver
Features
-
Material Flammability Rating
-
Operating Temperature
-25°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 656
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $310.80 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$10.87800$543.90