Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-32562-1

DigiKey Part Number
A1066TR-ND - Tape & Reel (TR)
A1066CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-32562-1
Description
CONN SPADE TERM 16-22AWG #6 RED
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-32562-1 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Flanged
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Stud/Tab Size
6 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.296" (7.52mm)
Length - Ring Center to Termination
0.203" (5.16mm)
Length - Overall
0.768" (19.51mm)
Length - Termination
0.404" (10.26mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.145" (3.68mm)
Termination
Crimp
Base Product Number
Wire Gauge
16-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,894
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.11000$4.11
10$3.46900$34.69
25$3.24920$81.23
50$3.09300$154.65
100$2.94490$294.49
250$2.76012$690.03
500$2.62808$1,314.04
1,000$2.50254$2,502.54
2,500$2.34582$5,864.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.32530$11,626.50
10,000$2.21435$22,143.50
15,000$2.15195$32,279.25
25,000$2.07582$51,895.50
35,000$2.02718$70,951.30
Manufacturers Standard Package