2-2387405-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2387405-2

DigiKey Part Number
17-2-2387405-2-ND
Manufacturer
Manufacturer Product Number
2-2387405-2
Description
PCIEG4,SMT,STRADDLE,64POS,30U",O
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2-2387405-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
11; 21
Number of Positions
64
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Locking Ramp
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
Straddle Mount Opening, Unthreaded, 0.087" (2.20mm)
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Polyamide (PA9T), Nylon 9T, Glass Filled
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,659
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$47.73000$47.73
10$40.52300$405.23
25$37.98600$949.65
60$35.70833$2,142.50
120$34.00467$4,080.56
300$31.87607$9,562.82
540$31.76754$17,154.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.