2-1437539-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $101.14214
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 64
Unit Price: $62.00000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 107
Unit Price: $51.72000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 52
Unit Price: $130.70000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 146
Unit Price: $50.42000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $92.93696
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 6,002
Unit Price: $18.76000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $92.93696
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 222
Unit Price: $22.44000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $91.64625
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $91.99143
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 10
Unit Price: $21.29000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 5,898
Unit Price: $19.99000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: $83.11464
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1437539-2

DigiKey Part Number
2-1437539-2-ND
Manufacturer
Manufacturer Product Number
2-1437539-2
Description
CONN IC DIP SOCKET 14POS GOLD
Customer Reference
Detailed Description
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
14 (2 x 7)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
25.0µin (0.63µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
-
Housing Material
Polyester
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes