



1776113-8 | |
|---|---|
DigiKey Part Number | A97981-ND |
Manufacturer | |
Manufacturer Product Number | 1776113-8 |
Description | TERM BLK 8P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1776113-8 Models |
Category | Wire Gauge 16-28 AWG |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 8 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 12 A | Base Product Number |
Voltage 150 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.13000 | $88.13 |
| 10 | $62.50800 | $625.08 |
| 25 | $55.25160 | $1,381.29 |
| 50 | $50.85320 | $2,542.66 |
| 100 | $47.28680 | $4,728.68 |
| 300 | $43.05437 | $12,916.31 |
| 500 | $41.56938 | $20,784.69 |
| 1,000 | $39.94276 | $39,942.76 |

