1437719-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1437719-8
1437719-8
1437719-8

1437719-8

DigiKey Part Number
A106576-ND
Manufacturer
Manufacturer Product Number
1437719-8
Description
CONN DUST COVER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust
Datasheet
 Datasheet
EDA/CAD Models
1437719-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
TRIAD01 Circular Connectors
Shell Size - Insert
-
Material
Brass
Features
Dust Tight, Water Resistant
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,766
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$64.70000$64.70
10$54.99600$549.96
25$51.54880$1,288.72
50$49.08640$2,454.32
100$46.74330$4,674.33
250$44.36200$11,090.50
Manufacturers Standard Package