
1437719-5 | |
|---|---|
DigiKey Part Number | 1437719-5-ND |
Manufacturer | |
Manufacturer Product Number | 1437719-5 |
Description | CONN DUST COVER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust |
Datasheet | Datasheet |
EDA/CAD Models | 1437719-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TRIAD01 Circular Connectors | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Dust Tight, Water Resistant | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $31.30824 | $156,541.20 |

