1-84982-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-84982-8
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

1-84982-8

DigiKey Part Number
A100315TR-ND - Tape & Reel (TR)
A100315CT-ND - Cut Tape (CT)
A100315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-84982-8
Description
CONN FFC FPC VERT 18POS 1MM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1-84982-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
18
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.220" (5.59mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
-
Features
-
Voltage Rating
125V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.83000$7.83
10$6.64900$66.49
25$6.23640$155.91
50$5.93780$296.89
100$5.65300$565.30
250$5.29880$1,324.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$4.63679$3,709.43
1,600$4.41548$7,064.77
2,400$4.29093$10,298.23
4,000$4.13909$16,556.36
5,600$4.04204$22,635.42
8,000$3.94167$31,533.36
20,000$3.69516$73,903.20
Manufacturers Standard Package