
1-52042-0 | |
|---|---|
DigiKey Part Number | A134964TR-ND - Tape & Reel (TR) A134964CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-52042-0 |
Description | CONN RING CIRC 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-52042-0 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.436" (11.07mm) |
Width - Outer Edges 0.500" (12.70mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.844" (46.84mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 10 | $15.76900 | $157.69 |
| 25 | $14.78240 | $369.56 |
| 50 | $14.07520 | $703.76 |
| 100 | $13.40190 | $1,340.19 |
| 250 | $12.56244 | $3,140.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.32140 | $6,160.70 |
| 1,000 | $11.73340 | $11,733.40 |
| 1,500 | $11.40267 | $17,104.01 |
| 2,500 | $10.99932 | $27,498.30 |
| 3,500 | $10.74141 | $37,594.93 |
| 5,000 | $10.47477 | $52,373.85 |



