1-413746-5

DigiKey Part Number
1-413746-5-ND
Manufacturer
Manufacturer Product Number
1-413746-5
Description
CONN SOCKET CONTACT BNC SOLDER
Customer Reference
Detailed Description
Socket Contact Coax Gold Solder BNC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Group
-
Center Conductor Diameter
0.015" (0.38mm)
Wire Gauge
-
Contact Termination
Solder
Pin or Socket
Socket
Type
BNC
Mounting Type
Free Hanging (In-Line)
Impedance
75 Ohms
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Board Thickness
-
Base Product Number
Obsolete
Marketplace Stock: 37 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

37In Stock
Ships from WEC