
1-2351053-2 | |
|---|---|
DigiKey Part Number | 17-1-2351053-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2351053-2 |
Description | LGA4677 E1 SOCKET COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For LGA 4677 Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | LGA 4677 Sockets | |
Body Material | Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | |
Body Finish | - | |
Color | Black | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.42000 | $46.42 |
| 24 | $37.08042 | $889.93 |
| 48 | $35.31104 | $1,694.93 |
| 72 | $34.31444 | $2,470.64 |
| 120 | $33.09833 | $3,971.80 |
| 264 | $31.30792 | $8,265.29 |
| 504 | $29.91224 | $15,075.77 |
| 1,008 | $28.48579 | $28,713.68 |
| 2,520 | $27.31058 | $68,822.66 |

