x-147102-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
x-147102-5
Taking Commercial Drone Reliability to New Heights

1-147102-5

DigiKey Part Number
A114787-ND
Manufacturer
Manufacturer Product Number
1-147102-5
Description
CONN RCPT 30POS 0.1 GOLD SMD
Customer Reference
Detailed Description
30 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.265" (6.73mm)
Contact Length - Post
-
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Lock, Pick and Place
Current Rating (Amps)
2A
Voltage Rating
-
Applications
-
Insulation Material
Polyester, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 1,576 View Now

Other Suppliers on DigiKey

1,576In Stock
Ships from WEC