cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862424-4

DigiKey Part Number
862424-4-ND
Manufacturer
Manufacturer Product Number
862424-4
Description
MICRO-MINI LGH TO WIRE 22AWG 4'
Customer Reference
Detailed Description
22 AWG Micro-Miniature LGH, Plug, 3 pos to Individual Wire Leads Unshielded 4.00' (1.22m)
Datasheet
 Datasheet
EDA/CAD Models
862424-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Micro-Miniature LGH, Plug, 3 pos to Individual Wire Leads
Length
4.00' (1.22m)
Voltage
7.5 kV
Barrel Depth
0.27" (6.86mm)
Wire Gauge
22 AWG
Shielding
Unshielded
Color - Cap
No Cap
Color - Wire
Multiple Colors
Material - Cap
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
MICRO-MINI LGH TO WIRE 22AWG 12"
In-Stock: 4
Unit Price: $2,121.37000