
861610-5 | |
|---|---|
DigiKey Part Number | 861610-5-ND |
Manufacturer | |
Manufacturer Product Number | 861610-5 |
Description | CONN LGH PLUG 1POS CYL STR |
Customer Reference | |
Detailed Description | 1 Position Connector LGH Plug Cylindrical Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 861610-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Style | LGH | |
Connector Type | Plug | |
Number of Positions | 1 | |
Shape | Cylindrical | |
Barrel Depth | - | |
Voltage | 20kVDC | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $148.65440 | $14,865.44 |











