859527-2

DigiKey Part Number
859527-2-ND
Manufacturer
Manufacturer Product Number
859527-2
Description
CONN LGH RCPT 6POS CIRC PNL MNT
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
6 Position Connector LGH Receptacle Circular Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
859527-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Style
LGH
Connector Type
Receptacle
Number of Positions
6
Shape
Circular
Barrel Depth
-
Voltage
27kVDC
Mounting Type
Panel Mount
Features
Flange
Base Product Number
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$1,569.75600$31,395.12

Other Suppliers on DigiKey

87In Stock
Ships from WEC