447381-1

DigiKey Part Number
447381-1-ND
Manufacturer
Manufacturer Product Number
447381-1
Description
TERMINAL BOARD ASSY
Customer Reference
Detailed Description
4 Position Turret Board 0.350" (8.89mm) Turret, Single End, Double Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
-
Packaging
Bulk
Part Status
Active
Type
Turret Board
Terminal Type
Turret, Single End, Double Turret
Number of Positions
4
Pitch
0.350" (8.89mm)
Number of Rows
1
Row Spacing
-
Board Size
-
Material - Board
Glass Epoxy
Features
Standard Strip
Material Flammability Rating
-
Contact Finish
-
Contact Material
-
Mounting Hole Diameter
0.029" (0.74mm)
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.