
SLF12565T-7R0N5R0-PF | |
|---|---|
DigiKey Part Number | 445-174407-2-ND - Tape & Reel (TR) 445-174407-1-ND - Cut Tape (CT) 445-174407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12565T-7R0N5R0-PF |
Description | FIXED IND 7UH 5A 21.2 MOHM SMD |
Customer Reference | |
Detailed Description | 7 µH Shielded Drum Core, Wirewound Inductor 5 A 21.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12565T-7R0N5R0-PF Models |
Category | Current - Saturation (Isat) 5.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 21.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Tolerance ±30% | Height - Seated (Max) 0.270" (6.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF12555T-6R8N-D | TDK | 248 | 445-15159-1-ND | $14.22000 | MFR Recommended |
| SPM10054T-6R8M-HZR | TDK | 251 | 445-SPM10054T-6R8M-HZRCT-ND | $17.10000 | MFR Recommended |
| BPCF001313657R0T00 | Pulse Electronics | 0 | 553-BPCF001313657R0T00TR-ND | $4.52412 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |

