
MMZ1608R121ATA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608R121ATA00TR-ND - Tape & Reel (TR) 445-MMZ1608R121ATA00CT-ND - Cut Tape (CT) 445-MMZ1608R121ATA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608R121ATA00 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608R121ATA00 Models |
Category | Current Rating (Max) 500mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 180mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18AG121SH1D | Murata Electronics | 2,251 | 490-11024-1-ND | $0.82000 | Direct |
| 2506031217Y2 | Fair-Rite Products Corp. | 54,220 | 1934-1434-1-ND | $0.90000 | Similar |
| 782632121 | Würth Elektronik | 10,477 | 732-6698-1-ND | $2.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.45200 | $4.52 |
| 25 | $0.39120 | $9.78 |
| 50 | $0.35020 | $17.51 |
| 100 | $0.31490 | $31.49 |
| 250 | $0.27164 | $67.91 |
| 500 | $0.24188 | $120.94 |
| 1,000 | $0.21442 | $214.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16075 | $643.00 |
| 8,000 | $0.13948 | $1,115.84 |
| 12,000 | $0.12770 | $1,532.40 |
| 20,000 | $0.12332 | $2,466.40 |






