

CGJ3E2C0G2A681J080AA | |
|---|---|
DigiKey Part Number | 445-9134-2-ND - Tape & Reel (TR) 445-9134-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G2A681J080AA |
Description | CAP CER 680PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G2A681J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G2A681J080AA | TDK | 13,800 | 445-5734-1-ND | $1.23000 | Parametric Equivalent |
| AC0603JRNPO0BN681 | YAGEO | 2,429 | 13-AC0603JRNPO0BN681CT-ND | $0.99000 | Parametric Equivalent |
| C0603C681J1GACAUTO | KEMET | 12,444 | 399-15944-1-ND | $2.88000 | Parametric Equivalent |
| GCM1885C2A681JA16D | Murata Electronics | 38,312 | 490-4950-1-ND | $0.90000 | Parametric Equivalent |
| GCM1885C2A681JA16J | Murata Electronics | 0 | GCM1885C2A681JA16J-ND | $0.14499 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.29100 | $12.91 |
| 100 | $0.85500 | $85.50 |
| 1,000 | $0.61201 | $612.01 |

