

CGJ3E2C0G1H681J080AA | |
|---|---|
DigiKey Part Number | 445-8101-2-ND - Tape & Reel (TR) 445-8101-1-ND - Cut Tape (CT) 445-8101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H681J080AA |
Description | CAP CER 680PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H681J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ3E2C0G2A681J080AA | TDK | 2,797 | 445-9134-1-ND | $2.14000 | Upgrade |
| CGA3E2C0G1H681J080AA | TDK | 23,808 | 445-5650-1-ND | $1.15000 | Parametric Equivalent |
| AC0603JPNPO9BN681 | YAGEO | 58,650 | 13-AC0603JPNPO9BN681CT-ND | $1.07000 | Parametric Equivalent |
| AC0603JRNPO9BN681 | YAGEO | 1,959 | 13-AC0603JRNPO9BN681CT-ND | $1.07000 | Parametric Equivalent |
| C0603C681J5GAC3190 | KEMET | 6,660 | 399-C0603C681J5GAC3190CT-ND | $0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38364 | $1,534.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |

