2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L3X7R1V225K160AE

DigiKey Part Number
445-CGA5L3X7R1V225K160AETR-ND - Tape & Reel (TR)
445-CGA5L3X7R1V225K160AECT-ND - Cut Tape (CT)
445-CGA5L3X7R1V225K160AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X7R1V225K160AE
Description
CAP CER 2.2UF 35V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X7R1V225K160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L3X7R1H225K160AETDK165445-8803-1-ND$8.14000Upgrade
CGA5L3X7S2A225K160AETDK8445-8800-1-ND$9.37000Similar
C1206X225K5RACAUTOKEMET7,070399-7041-1-ND$12.99000Upgrade
In-Stock: 1,096
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.35700$43.57
50$3.35100$167.55
100$3.04110$304.11
500$2.51824$1,259.12
1,000$2.35653$2,356.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.16000$4,320.00
4,000$2.05367$8,214.68
6,000$2.00039$12,002.34
10,000$1.94134$19,413.40
14,000$1.90681$26,695.34
20,000$1.87359$37,471.80
Manufacturers Standard Package