

CGA5C2NP01H562J060AA | |
|---|---|
DigiKey Part Number | 445-12841-2-ND - Tape & Reel (TR) 445-12841-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA5C2NP01H562J060AA |
Description | CAP CER 5600PF 50V NP0 1206 |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5C2NP01H562J060AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5C2C0G1H562J060AA | TDK | 35 | 445-5693-1-ND | $2.80000 | Direct |
| CGA5F2C0G2A562J085AA | TDK | 289 | 445-5767-1-ND | $3.54000 | Upgrade |
| CGA5F2NP02A562J085AA | TDK | 2,673 | 445-12830-1-ND | $4.19000 | Upgrade |
| C1206C562J2GACAUTO | KEMET | 893 | 399-11570-1-ND | $4.28000 | Upgrade |
| GCM3195C2A562JA16D | Murata Electronics | 4,725 | 490-GCM3195C2A562JA16DCT-ND | $2.06000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.92400 | $19.24 |
| 50 | $1.41740 | $70.87 |
| 100 | $1.26280 | $126.28 |
| 500 | $1.00286 | $501.43 |
| 1,000 | $0.92262 | $922.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.77488 | $3,099.52 |

