

CGA4J3X8R2A473M125AB | |
|---|---|
DigiKey Part Number | 445-12807-2-ND - Tape & Reel (TR) 445-12807-1-ND - Cut Tape (CT) 445-12807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8R2A473M125AB |
Description | CAP CER 0.047UF 100V X8R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8R2A473M125AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X8R2A473K125AB | TDK | 661 | 445-12806-1-ND | $2.14000 | Upgrade |
| CL21B473KCCWPNC | Samsung Electro-Mechanics | 65,460 | 1276-6815-1-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.25800 | $12.58 |
| 50 | $0.90760 | $45.38 |
| 100 | $0.80000 | $80.00 |
| 500 | $0.61924 | $309.62 |
| 1,000 | $0.56367 | $563.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.50316 | $1,006.32 |
| 4,000 | $0.46661 | $1,866.44 |
| 6,000 | $0.44833 | $2,689.98 |
| 10,000 | $0.42807 | $4,280.70 |
| 14,000 | $0.41623 | $5,827.22 |
| 20,000 | $0.40484 | $8,096.80 |

