

CGA2B2X8R2A152K050BA | |
|---|---|
DigiKey Part Number | 445-15939-2-ND - Tape & Reel (TR) 445-15939-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R2A152K050BA |
Description | CAP CER 1500PF 100V X8R 0402 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R2A152K050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R72A152KA37D | Murata Electronics | 43,134 | 490-GCM155R72A152KA37DCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.20900 | $12.09 |
| 100 | $0.76790 | $76.79 |
| 1,000 | $0.54139 | $541.39 |
| 2,500 | $0.48514 | $1,212.85 |
| 5,000 | $0.45129 | $2,256.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.41099 | $4,109.90 |

