1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7R2A105K200AE

DigiKey Part Number
445-173652-2-ND - Tape & Reel (TR)
445-173652-1-ND - Cut Tape (CT)
445-173652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R2A105K200AE
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R2A105K200AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.091" (2.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA6M2X7R2A105K200AETDK31445-173827-1-ND$7.56000Parametric Equivalent
C1210X105K1RACTUKEMET2,763399-C1210X105K1RACTUCT-ND$17.92000Direct
CS1210KKX7R0BB105YAGEO3,98313-CS1210KKX7R0BB105CT-ND$7.40000Parametric Equivalent
In-Stock: 34
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.76000$5.76
10$3.56000$35.60
50$2.70980$135.49
100$2.44750$244.75
500$2.00572$1,002.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.81580$1,815.80
2,000$1.70674$3,413.48
3,000$1.65208$4,956.24
5,000$1.59153$7,957.65
7,000$1.55614$10,892.98
10,000$1.52210$15,221.00
Manufacturers Standard Package