
C3216X7R1V225K160AE | |
|---|---|
DigiKey Part Number | 445-173825-2-ND - Tape & Reel (TR) 445-173825-1-ND - Cut Tape (CT) 445-173825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1V225K160AE |
Description | CAP CER 2.2UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1V225K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1H225K160AE | TDK | 8,724 | 445-8903-1-ND | $6.17000 | Upgrade |
| C3216X7S2A225K160AE | TDK | 47,366 | 445-8900-1-ND | $8.30000 | Similar |
| CGA5L3X7R1V225K160AE | TDK | 1,096 | 445-CGA5L3X7R1V225K160AECT-ND | $6.91000 | Parametric Equivalent |
| C1206X225K5RACTU | KEMET | 4,555 | 399-C1206X225K5RACTUCT-ND | $12.83000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.82300 | $38.23 |
| 50 | $2.92020 | $146.01 |
| 100 | $2.64240 | $264.24 |
| 500 | $2.17328 | $1,086.64 |
| 1,000 | $2.02841 | $2,028.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.85375 | $3,707.50 |
| 4,000 | $1.75846 | $7,033.84 |
| 6,000 | $1.71072 | $10,264.32 |
| 10,000 | $1.65781 | $16,578.10 |
| 14,000 | $1.62687 | $22,776.18 |
| 20,000 | $1.59711 | $31,942.20 |

