

C3216C0G2J101J060AA | |
|---|---|
DigiKey Part Number | 445-2336-2-ND - Tape & Reel (TR) 445-2336-1-ND - Cut Tape (CT) 445-2336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J101J060AA |
Description | CAP CER 100PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J101J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.01100 | $10.11 |
| 50 | $0.72340 | $36.17 |
| 100 | $0.63390 | $63.39 |
| 500 | $0.48506 | $242.53 |
| 1,000 | $0.43911 | $439.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35979 | $1,439.16 |
| 8,000 | $0.33503 | $2,680.24 |
| 12,000 | $0.32263 | $3,871.56 |
| 20,000 | $0.30889 | $6,177.80 |
| 28,000 | $0.30086 | $8,424.08 |
| 40,000 | $0.29314 | $11,725.60 |

