

C1005C0G2A101J050BA | |
|---|---|
DigiKey Part Number | 445-15190-2-ND - Tape & Reel (TR) 445-15190-1-ND - Cut Tape (CT) 445-15190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G2A101J050BA |
Description | CAP CER 100PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G2A101J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.49300 | $4.93 |
| 50 | $0.34200 | $17.10 |
| 100 | $0.29600 | $29.60 |
| 500 | $0.21738 | $108.69 |
| 1,000 | $0.19329 | $193.29 |
| 2,500 | $0.16802 | $420.05 |
| 5,000 | $0.15280 | $764.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13631 | $1,363.10 |
| 20,000 | $0.12633 | $2,526.60 |
| 30,000 | $0.12134 | $3,640.20 |
| 50,000 | $0.11580 | $5,790.00 |
| 70,000 | $0.11257 | $7,879.90 |
| 100,000 | $0.10946 | $10,946.00 |


