
B84110A0000A060 | |
|---|---|
DigiKey Part Number | 495-B84110A0000A060-ND |
Manufacturer | |
Manufacturer Product Number | B84110A0000A060 |
Description | LINE FILTER 250VAC/VDC 6A TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | B84110A0000A060 Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK | Current 6 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Bulk | Applications General Purpose |
Part Status Active | Approval Agency CSA, ENEC, UL |
Filter Type Single Phase | Mounting Type Through Hole |
Configuration Single Stage | Termination Style PC Pins |
Voltage - Rated DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.85000 | $102.85 |
| 10 | $83.93300 | $839.33 |
| 25 | $77.41360 | $1,935.34 |
| 50 | $72.82120 | $3,641.06 |
| 165 | $65.53582 | $10,813.41 |
| 330 | $62.72706 | $20,699.93 |

