
B43733A5338M000 | |
|---|---|
DigiKey Part Number | 495-B43733A5338M000-ND |
Manufacturer | |
Manufacturer Product Number | B43733A5338M000 |
Description | CAP ALUM 3300UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 12 A @ 100 Hz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.531" Dia (64.30mm) |
Voltage - Rated 450 V | Height - Seated (Max) 3.846" (97.70mm) |
ESR (Equivalent Series Resistance) 36mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $528.98620 | $26,449.31 |

