TFSQ0402C0H1C1R0WT | |
---|---|
DigiKey Part Number | 445-7125-2-ND - Tape & Reel (TR) 445-7125-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TFSQ0402C0H1C1R0WT |
Description | CAP THIN FILM 1PF 16V 01005 |
Customer Reference | |
Detailed Description | 1 pF Thin Film Capacitor 16 V 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFSQ0402C0H1C1R0WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | 1 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 16 V | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.23mm) |