NLFV25T-100K-PF

DigiKey Part Number
445-1901-2-ND - Tape & Reel (TR)
445-1901-1-ND - Cut Tape (CT)
445-1901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLFV25T-100K-PF
Description
FIXED IND 10UH 155MA 432MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 155 mA 432mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NLFV25T-100K-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Wirewound
Material - Core
-
Inductance
10 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
432mOhm Max
Q @ Freq
10 @ 2.52MHz
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
In-Stock: 23,648
Can ship immediately
Last Time Buy Date: 31/3/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.56600$15.66
100$1.21810$121.81
1,000$0.94565$945.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.83821$1,676.42
4,000$0.79034$3,161.36
6,000$0.76362$4,581.72
10,000$0.73129$7,312.90
14,000$0.71075$9,950.50
20,000$0.68963$13,792.60
50,000$0.63828$31,914.00
100,000$0.61189$61,189.00
Manufacturers Standard Package