FK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK18C0G1H100DN020

DigiKey Part Number
445-4759-ND
Manufacturer
Manufacturer Product Number
FK18C0G1H100DN020
Description
CAP CER 10PF 50V C0G RADIAL
Customer Reference
Detailed Description
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK18C0G1H100DN020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.32200$13.22
50$0.95620$47.81
100$0.84520$84.52
500$0.65742$328.71
1,000$0.59965$599.65
2,500$0.53866$1,346.65
5,000$0.50193$2,509.65
Manufacturers Standard Package