CKCL-Series;-0805-(2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CKCL-Series;-0805-(2)
CKC Series-2 Element_0805_2
CKC Series-2 Element_0805

CKCL22C0G1H331K085AA

Digi-Key Part Number
445-1884-2-ND - Tape & Reel (TR)
445-1884-1-ND - Cut Tape (CT)
445-1884-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
CKCL22C0G1H331K085AA
Supplier
Description
CAP ARRAY 330PF 50V NP0 0805
Detailed Description
330pF Isolated Capacitor 2 Array 50 V C0G, NP0 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
330pF
Tolerance
±10%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
2
Circuit Type
Isolated
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.15000$3.15
10$1.72600$17.26
50$1.20220$60.11
Additional Resources
AttributeDescription
Other Names
445-1884-6
CKCL22C0G1H331K
445-1884-2
CKCL22COG1H331K
CKCL22C0G1H331K100AA
445-1884-1
CKCL22C0G1H331KT015N
Standard Package4,000