cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-B3AD472KYNNA

Digi-Key Part Number
CK45-B3AD472KYNNA-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
CK45-B3AD472KYNNA
Supplier
Description
CAP CER 4700PF 1KV RADIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
4700 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
B
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.433" Dia (11.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
All prices are in HKD
Bulk
QtyUnit PriceExt Price
1,000$1.12839$1,128.39
Additional Resources
AttributeDescription
Other NamesCK45-B3AD472KYNNA02
Standard Package1,000