0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X8R2A221K050BE

Digi-Key Part Number
C1005X8R2A221K050BE-ND - Tape & Reel (TR)
Manufacturer
TDK Corporation
Manufacturer Product Number
C1005X8R2A221K050BE
Supplier
Description
CAP CER 220PF 100V X8R 0402
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
220 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
-
Applications
Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in HKD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.35538$3,553.80
Additional Resources
AttributeDescription
Other NamesC1005X8R2A221KT000S
Standard Package10,000