387005674
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387005674

DigiKey Part Number
1487-387005674-ND
Manufacturer
Manufacturer Product Number
387005674
Description
PCX4,63,F1,2040,TA,RT,W6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Peltier Module 16.8W @ 27°C 3.9 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Active
Size / Dimension
Rectangular - 40.00mm L x 20.00mm W
Qmax @ Th
16.8W @ 27°C
Delta Tmax @ Th
73.6°C @ 27°C
Height
4.20mm
Number of Stages
1
Current - Max
3.9 A
Voltage - Max
7.4 V
Resistance
1.77 Ohms
Operating Temperature
120°C
Features
Lead Wires, Sealed - Silicone RTV
In-Stock: 3
Can ship immediately
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$331.81000$331.81
5$311.75600$1,558.78
12$301.35083$3,616.21
36$288.78778$10,396.36
60$283.12767$16,987.66
108$276.75102$29,889.11
Manufacturers Standard Package