


UMK325B7475KN-TR | |
|---|---|
DigiKey Part Number | 587-UMK325B7475KN-TR-ND - Tape & Reel (TR) 587-UMK325B7475KN-CT-ND - Cut Tape (CT) 587-UMK325B7475KN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK325B7475KN-TR |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325B7475KN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $4.54400 | $45.44 |
| 50 | $3.51640 | $175.82 |
| 100 | $3.19810 | $319.81 |
| 500 | $2.72690 | $1,363.45 |
| 1,000 | $2.49536 | $2,495.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.35883 | $4,717.66 |
| 4,000 | $2.24642 | $8,985.68 |
| 6,000 | $2.19015 | $13,140.90 |
| 10,000 | $2.11888 | $21,188.80 |
| 14,000 | $2.09127 | $29,277.78 |
| 20,000 | $2.05617 | $41,123.40 |
| 24,000 | $2.03954 | $48,948.96 |

