


UMK105CG820JV-F | |
|---|---|
DigiKey Part Number | 587-1210-2-ND - Tape & Reel (TR) 587-1210-1-ND - Cut Tape (CT) 587-1210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG820JV-F |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG820JV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG820JC-W | Taiyo Yuden | 0 | 587-5777-1-ND | $0.82000 | Similar |
| 04025A820JAJ2A | KYOCERA AVX | 0 | 04025A820JAJ2A-ND | $1.56985 | Direct |
| C0402C820J5GACTU | KEMET | 5,501 | 399-C0402C820J5GACTUCT-ND | $2.80000 | Direct |
| C1005NP01H820J050BA | TDK | 260 | 445-13811-1-ND | $0.82000 | Direct |
| CC0402JRNPO9BN820 | YAGEO | 87,347 | 311-1023-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 50 | $0.17760 | $8.88 |
| 100 | $0.15210 | $15.21 |
| 500 | $0.10804 | $54.02 |
| 1,000 | $0.09455 | $94.55 |
| 2,500 | $0.08047 | $201.18 |
| 5,000 | $0.07202 | $360.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06507 | $650.70 |
| 20,000 | $0.05938 | $1,187.60 |
| 30,000 | $0.05653 | $1,695.90 |
| 50,000 | $0.05337 | $2,668.50 |
| 70,000 | $0.05152 | $3,606.40 |
| 100,000 | $0.04975 | $4,975.00 |

