CK21251R0M-T

DigiKey Part Number
587-1688-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CK21251R0M-T
Description
FIXED IND 1UH 220MA 260 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Multilayer Inductor 220 mA 260mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CK21251R0M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
20 @ 10MHz
Frequency - Self Resonant
75MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Obsolete
This product is no longer manufactured.