TBS606

DigiKey Part Number
1801-TBS606TR-ND - Tape & Reel (TR)
1801-TBS606CT-ND - Cut Tape (CT)
1801-TBS606DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBS606
Description
BRIDGE RECT 1PHASE 600V 6A TBS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount TBS
Datasheet
 Datasheet
EDA/CAD Models
TBS606 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 6 A
Current - Reverse Leakage @ Vr
2 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
TBS
Base Product Number
In-Stock: 9,729
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.71000$9.71
10$6.10300$61.03
100$4.01560$401.56
500$3.11768$1,558.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$2.61448$4,706.06
3,600$2.40943$8,673.95
5,400$2.30239$12,432.91
9,000$2.25214$20,269.26
Manufacturers Standard Package