Thermal Pad Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COH-3114LVC-400-20

Digi-Key Part Number
1880-1062-ND
Manufacturer
Taica North America Corporation
Manufacturer Product Number
COH-3114LVC-400-20
Supplier
Description
THERMAL INTERFACE PAD, GAP PAD,
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Thermal Pad Gray 400.00mm x 400.00mm Square Tacky - Both Sides
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taica North America Corporation
Series
Package
Bulk
Part Status
Active
Usage
-
Type
Gel Pad, Sheet
Shape
Square
Outline
400.00mm x 400.00mm
Thickness
0.0790" (2.000mm)
Material
Silicone Gel
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
8.2W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3920.99.2000
All prices are in HKD
Bulk
QtyUnit PriceExt Price
1$2,940.84000$2,940.84
10$2,744.75200$27,447.52
25$2,548.69880$63,717.47
50$2,499.68500$124,984.25