
TG-A6200-24-21.01-2.0 | |
---|---|
DigiKey Part Number | 1168-TG-A6200-24-21.01-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-24-21.01-2.0 |
Description | THERM PAD 24MMX21.01MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 24.00mm x 21.01mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 24.00mm x 21.01mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.92000 | $12.92 |
10 | $11.41800 | $114.18 |
25 | $10.87600 | $271.90 |
50 | $10.48420 | $524.21 |
100 | $10.10480 | $1,010.48 |
250 | $9.62520 | $2,406.30 |
500 | $9.27714 | $4,638.57 |
1,000 | $8.94143 | $8,941.43 |
5,000 | $8.20653 | $41,032.65 |