
TG-A3500-40-40-1.0 | |
---|---|
DigiKey Part Number | 1168-TG-A3500-40-40-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-40-40-1.0 |
Description | THERM PAD 40X40MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 40.00mm x 40.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
10 | $9.77900 | $97.79 |
25 | $9.31120 | $232.78 |
50 | $8.97620 | $448.81 |
100 | $8.65190 | $865.19 |
250 | $8.24120 | $2,060.30 |
500 | $7.94316 | $3,971.58 |
1,000 | $7.65577 | $7,655.77 |
5,000 | $7.02679 | $35,133.95 |