
TG-A1660-25-25-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1660-25-25-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1660-25-25-0.5 |
Description | THERM PAD 25MMX25MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 25.00mm x 25.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 16.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.78000 | $25.78 |
| 10 | $22.84400 | $228.44 |
| 25 | $21.76040 | $544.01 |
| 50 | $20.97380 | $1,048.69 |
| 100 | $20.21590 | $2,021.59 |
| 250 | $19.25504 | $4,813.76 |
| 500 | $18.55782 | $9,278.91 |
| 1,000 | $17.88539 | $17,885.39 |


