EHUSB3ACAB | |
---|---|
DigiKey Part Number | SC2291-ND |
Manufacturer | |
Manufacturer Product Number | EHUSB3ACAB |
Description | ADAPT USB A RCPT TO MICR AB RCPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB - micro AB, Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB - micro AB, Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $187.40000 | $187.40 |
10 | $152.71900 | $1,527.19 |
25 | $140.80280 | $3,520.07 |
50 | $132.41080 | $6,620.54 |
100 | $124.52400 | $12,452.40 |
250 | $118.80800 | $29,702.00 |